
2196372314 | |
|---|---|
DigiKey Part Number | 900-2196372314-ND |
Manufacturer | |
Manufacturer Product Number | 2196372314 |
Description | NANO-FIT BMI HD G0.76 14CKT NAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196372314 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.479" (12.17mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,39600 € | 33,96 € |
| 25 | 3,18320 € | 79,58 € |
| 78 | 2,93744 € | 229,12 € |
| 156 | 2,79718 € | 436,36 € |
| 312 | 2,66369 € | 831,07 € |
| 546 | 2,56059 € | 1.398,08 € |
| 1.014 | 2,45123 € | 2.485,55 € |
| 2.574 | 2,29545 € | 5.908,49 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

