
2196372308 | |
|---|---|
DigiKey Part Number | 900-2196372308-ND |
Manufacturer | |
Manufacturer Product Number | 2196372308 |
Description | NANO-FIT BMI HD G0.76 8CKT NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196372308 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.479" (12.17mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 3,29200 € | 32,92 € |
| 25 | 3,08600 € | 77,15 € |
| 50 | 2,93840 € | 146,92 € |
| 120 | 2,76217 € | 331,46 € |
| 360 | 2,55614 € | 920,21 € |
| 600 | 2,46567 € | 1.479,40 € |
| 1.080 | 2,36558 € | 2.554,83 € |
| 2.520 | 2,22845 € | 5.615,69 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

