
2196372216 | |
|---|---|
DigiKey Part Number | 900-2196372216-ND |
Manufacturer | |
Manufacturer Product Number | 2196372216 |
Description | NANO-FIT BMI HD G0.38 16CKT NAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196372216 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.479" (12.17mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,34800 € | 33,48 € |
| 25 | 3,13800 € | 78,45 € |
| 72 | 2,91194 € | 209,66 € |
| 144 | 2,77285 € | 399,29 € |
| 288 | 2,64052 € | 760,47 € |
| 504 | 2,53833 € | 1.279,32 € |
| 1.008 | 2,41726 € | 2.436,60 € |
| 2.520 | 2,26608 € | 5.710,52 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

