
2196372210 | |
|---|---|
DigiKey Part Number | 900-2196372210-ND |
Manufacturer | |
Manufacturer Product Number | 2196372210 |
Description | NANO-FIT BMI HD G0.38 10CKT NAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196372210 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.479" (12.17mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 3,07200 € | 30,72 € |
| 25 | 2,88000 € | 72,00 € |
| 50 | 2,74240 € | 137,12 € |
| 102 | 2,60784 € | 266,00 € |
| 306 | 2,41330 € | 738,47 € |
| 510 | 2,32790 € | 1.187,23 € |
| 1.020 | 2,21684 € | 2.261,18 € |
| 2.550 | 2,07819 € | 5.299,38 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

