
2196372206 | |
|---|---|
DigiKey Part Number | 900-2196372206-ND |
Manufacturer | |
Manufacturer Product Number | 2196372206 |
Description | NANO-FIT BMI HD G0.38 6CKT NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196372206 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.479" (12.17mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,89000 € | 28,90 € |
| 25 | 2,70800 € | 67,70 € |
| 50 | 2,57880 € | 128,94 € |
| 144 | 2,39319 € | 344,62 € |
| 288 | 2,27896 € | 656,34 € |
| 576 | 2,17019 € | 1.250,03 € |
| 1.008 | 2,08623 € | 2.102,92 € |
| 2.592 | 1,95186 € | 5.059,22 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

