
2196372114 | |
|---|---|
DigiKey Part Number | 900-2196372114-ND |
Manufacturer | |
Manufacturer Product Number | 2196372114 |
Description | NANO-FIT BMI HD TIN 14CKT NAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196372114 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.479" (12.17mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,60800 € | 26,08 € |
| 25 | 2,44480 € | 61,12 € |
| 78 | 2,25590 € | 175,96 € |
| 156 | 2,14821 € | 335,12 € |
| 312 | 2,04561 € | 638,23 € |
| 546 | 1,96643 € | 1.073,67 € |
| 1.014 | 1,88244 € | 1.908,79 € |
| 2.574 | 1,76278 € | 4.537,40 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

