
2196372106 | |
|---|---|
DigiKey Part Number | 900-2196372106-ND |
Manufacturer | |
Manufacturer Product Number | 2196372106 |
Description | NANO-FIT BMI HD TIN 6CKT NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196372106 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.479" (12.17mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,48500 € | 24,85 € |
| 25 | 2,32920 € | 58,23 € |
| 50 | 2,21760 € | 110,88 € |
| 144 | 2,05799 € | 296,35 € |
| 288 | 1,95976 € | 564,41 € |
| 576 | 1,86623 € | 1.074,95 € |
| 1.008 | 1,79401 € | 1.808,36 € |
| 2.592 | 1,67845 € | 4.350,54 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

