
2196371410 | |
|---|---|
DigiKey Part Number | 900-2196371410-ND |
Manufacturer | |
Manufacturer Product Number | 2196371410 |
Description | NANO-FIT BMI HD G0.76 LUBE 10CKT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196371410 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.479" (12.17mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,22000 € | 32,20 € |
| 25 | 3,01840 € | 75,46 € |
| 50 | 2,87440 € | 143,72 € |
| 102 | 2,73314 € | 278,78 € |
| 306 | 2,52935 € | 773,98 € |
| 510 | 2,43980 € | 1.244,30 € |
| 1.020 | 2,32344 € | 2.369,91 € |
| 2.550 | 2,17812 € | 5.554,21 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

