
2196371316 | |
|---|---|
DigiKey Part Number | 900-2196371316-ND |
Manufacturer | |
Manufacturer Product Number | 2196371316 |
Description | NANO-FIT BMI HD G0.76 16CKT BLK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196371316 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.479" (12.17mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,73700 € | 37,37 € |
| 25 | 3,50280 € | 87,57 € |
| 72 | 3,25069 € | 234,05 € |
| 144 | 3,09542 € | 445,74 € |
| 288 | 2,94767 € | 848,93 € |
| 504 | 2,83361 € | 1.428,14 € |
| 1.008 | 2,69845 € | 2.720,04 € |
| 2.520 | 2,52969 € | 6.374,82 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

