
2196371312 | |
|---|---|
DigiKey Part Number | 900-2196371312-ND |
Manufacturer | |
Manufacturer Product Number | 2196371312 |
Description | NANO-FIT BMI HD G0.76 12CKT BLK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196371312 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.479" (12.17mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,48300 € | 34,83 € |
| 25 | 3,26440 € | 81,61 € |
| 90 | 2,98200 € | 268,38 € |
| 180 | 2,83961 € | 511,13 € |
| 270 | 2,75952 € | 745,07 € |
| 540 | 2,62785 € | 1.419,04 € |
| 1.080 | 2,50252 € | 2.702,72 € |
| 2.520 | 2,35746 € | 5.940,80 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

