
2196371214 | |
|---|---|
DigiKey Part Number | 900-2196371214-ND |
Manufacturer | |
Manufacturer Product Number | 2196371214 |
Description | NANO-FIT BMI HD G0.38 14CKT BLK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196371214 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.479" (12.17mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 3,19400 € | 31,94 € |
| 25 | 2,99400 € | 74,85 € |
| 78 | 2,76269 € | 215,49 € |
| 156 | 2,63077 € | 410,40 € |
| 312 | 2,50522 € | 781,63 € |
| 546 | 2,40826 € | 1.314,91 € |
| 1.014 | 2,30540 € | 2.337,68 € |
| 2.574 | 2,15890 € | 5.557,01 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |

