
2196371212 | |
|---|---|
DigiKey Part Number | 900-2196371212-ND |
Manufacturer | |
Manufacturer Product Number | 2196371212 |
Description | NANO-FIT BMI HD G0.38 12CKT BLK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196371212 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.479" (12.17mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,08900 € | 30,89 € |
| 25 | 2,89480 € | 72,37 € |
| 90 | 2,64433 € | 237,99 € |
| 180 | 2,51811 € | 453,26 € |
| 270 | 2,44707 € | 660,71 € |
| 540 | 2,33033 € | 1.258,38 € |
| 1.080 | 2,21917 € | 2.396,70 € |
| 2.520 | 2,09052 € | 5.268,11 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |

