
2196371210 | |
|---|---|
DigiKey Part Number | 900-2196371210-ND |
Manufacturer | |
Manufacturer Product Number | 2196371210 |
Description | NANO-FIT BMI HD G0.38 10CKT BLK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196371210 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.479" (12.17mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 3,00300 € | 30,03 € |
| 25 | 2,81440 € | 70,36 € |
| 50 | 2,68020 € | 134,01 € |
| 102 | 2,54863 € | 259,96 € |
| 306 | 2,35850 € | 721,70 € |
| 510 | 2,27504 € | 1.160,27 € |
| 1.020 | 2,16650 € | 2.209,83 € |
| 2.550 | 2,03100 € | 5.179,05 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

