
2196371114 | |
|---|---|
DigiKey Part Number | 900-2196371114-ND |
Manufacturer | |
Manufacturer Product Number | 2196371114 |
Description | NANO-FIT BMI HD TIN 14CKT BLK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196371114 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.479" (12.17mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,56900 € | 25,69 € |
| 25 | 2,40840 € | 60,21 € |
| 78 | 2,22218 € | 173,33 € |
| 156 | 2,11603 € | 330,10 € |
| 312 | 2,01500 € | 628,68 € |
| 546 | 1,93701 € | 1.057,61 € |
| 1.014 | 1,85426 € | 1.880,22 € |
| 2.574 | 1,73641 € | 4.469,52 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

