
2196371110 | |
|---|---|
DigiKey Part Number | 900-2196371110-ND |
Manufacturer | |
Manufacturer Product Number | 2196371110 |
Description | NANO-FIT BMI HD TIN 10CKT BLK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196371110 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.479" (12.17mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,50700 € | 25,07 € |
| 25 | 2,35000 € | 58,75 € |
| 50 | 2,23780 € | 111,89 € |
| 102 | 2,12804 € | 217,06 € |
| 306 | 1,96922 € | 602,58 € |
| 510 | 1,89951 € | 968,75 € |
| 1.020 | 1,80889 € | 1.845,07 € |
| 2.550 | 1,69575 € | 4.324,16 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

