
2196371108 | |
|---|---|
DigiKey Part Number | 900-2196371108-ND |
Manufacturer | |
Manufacturer Product Number | 2196371108 |
Description | NANO-FIT BMI HD TIN 8CKT BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196371108 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.479" (12.17mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,49600 € | 24,96 € |
| 25 | 2,33880 € | 58,47 € |
| 50 | 2,22700 € | 111,35 € |
| 120 | 2,09342 € | 251,21 € |
| 360 | 1,93725 € | 697,41 € |
| 600 | 1,86867 € | 1.121,20 € |
| 1.080 | 1,79279 € | 1.936,21 € |
| 2.520 | 1,68885 € | 4.255,90 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

