
2196371106 | |
|---|---|
DigiKey Part Number | 900-2196371106-ND |
Manufacturer | |
Manufacturer Product Number | 2196371106 |
Description | NANO-FIT BMI HD TIN 6CKT BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196371106 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.479" (12.17mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,46500 € | 24,65 € |
| 25 | 2,31040 € | 57,76 € |
| 50 | 2,20000 € | 110,00 € |
| 144 | 2,04174 € | 294,01 € |
| 288 | 1,94427 € | 559,95 € |
| 576 | 1,85148 € | 1.066,45 € |
| 1.008 | 1,77983 € | 1.794,07 € |
| 2.592 | 1,66519 € | 4.316,17 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

