
2196371104 | |
|---|---|
DigiKey Part Number | 900-2196371104-ND |
Manufacturer | |
Manufacturer Product Number | 2196371104 |
Description | NANO-FIT BMI HD TIN 4CKT BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196371104 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.479" (12.17mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,41300 € | 24,13 € |
| 25 | 2,26160 € | 56,54 € |
| 50 | 2,15320 € | 107,66 € |
| 180 | 1,96700 € | 354,06 € |
| 360 | 1,87308 € | 674,31 € |
| 540 | 1,82026 € | 982,94 € |
| 1.080 | 1,73344 € | 1.872,12 € |
| 2.520 | 1,63292 € | 4.114,96 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

