8 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2195640038

DigiKey Part Number
900-2195640038-ND
Manufacturer
Manufacturer Product Number
2195640038
Description
CONN RCPT 8POS R/A PRESS-FIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2195640038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
8
Pitch
-
Mounting Type
Through Hole, Right Angle
Number of Rows
1
Termination
Press-Fit
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
126,15000 €26,15 €
1521,59133 €323,87 €
3020,56067 €616,82 €
6019,57983 €1.174,79 €
10518,82248 €1.976,36 €
25517,68141 €4.508,76 €
51016,83880 €8.587,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,15000 €
Unit Price with VAT:31,11850 €