
2195640035 | |
|---|---|
DigiKey Part Number | 900-2195640035-ND |
Manufacturer | |
Manufacturer Product Number | 2195640035 |
Description | CONN RCPT 5POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640035 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,58000 € | 17,58 € |
| 24 | 14,04583 € | 337,10 € |
| 48 | 13,37542 € | 642,02 € |
| 72 | 12,99847 € | 935,89 € |
| 120 | 12,53858 € | 1.504,63 € |
| 264 | 11,86072 € | 3.131,23 € |
| 504 | 11,33244 € | 5.711,55 € |
| Unit Price without VAT: | 17,58000 € |
|---|---|
| Unit Price with VAT: | 20,92020 € |

