
2195640033 | |
|---|---|
DigiKey Part Number | 900-2195640033-ND |
Manufacturer | |
Manufacturer Product Number | 2195640033 |
Description | CONN RCPT 3POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640033 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 € | 11,89 € |
| 10 | 10,10200 € | 101,02 € |
| 42 | 9,12857 € | 383,40 € |
| 84 | 8,69286 € | 730,20 € |
| 126 | 8,44778 € | 1.064,42 € |
| 252 | 8,04484 € | 2.027,30 € |
| 504 | 7,66129 € | 3.861,29 € |
| 1.008 | 7,29610 € | 7.354,47 € |
| Unit Price without VAT: | 11,89000 € |
|---|---|
| Unit Price with VAT: | 14,14910 € |

