
2195640032 | |
|---|---|
DigiKey Part Number | 900-2195640032-ND |
Manufacturer | |
Manufacturer Product Number | 2195640032 |
Description | CONN RCPT 2POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640032 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| 10 | 7,60200 € | 76,02 € |
| 25 | 7,12640 € | 178,16 € |
| 63 | 6,67635 € | 420,61 € |
| 126 | 6,35762 € | 801,06 € |
| 252 | 6,05440 € | 1.525,71 € |
| 504 | 5,76563 € | 2.905,88 € |
| 1.008 | 5,49075 € | 5.534,68 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,65050 € |

