
2195640031 | |
|---|---|
DigiKey Part Number | 900-2195640031-ND |
Manufacturer | |
Manufacturer Product Number | 2195640031 |
Description | CONN RCPT 1POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640031 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 10 | 5,34700 € | 53,47 € |
| 25 | 5,01160 € | 125,29 € |
| 50 | 4,77240 € | 238,62 € |
| 117 | 4,49444 € | 525,85 € |
| 351 | 4,15929 € | 1.459,91 € |
| 585 | 4,01217 € | 2.347,12 € |
| 1.053 | 3,84932 € | 4.053,33 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,48510 € |

