
2195640030 | |
|---|---|
DigiKey Part Number | 900-2195640030-ND |
Manufacturer | |
Manufacturer Product Number | 2195640030 |
Description | CONN RCPT 40POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640030 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 € | 48,42 € |
| 10 | 41,15200 € | 411,52 € |
| 30 | 38,08433 € | 1.142,53 € |
| 60 | 36,26833 € | 2.176,10 € |
| 120 | 34,53933 € | 4.144,72 € |
| Unit Price without VAT: | 48,42000 € |
|---|---|
| Unit Price with VAT: | 57,61980 € |

