


2195640023 | |
|---|---|
DigiKey Part Number | 900-2195640023-ND |
Manufacturer | |
Manufacturer Product Number | 2195640023 |
Description | CONN RCPT 21POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640023 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 21 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,40000 € | 20,40 € |
| 20 | 16,50550 € | 330,11 € |
| 40 | 15,71775 € | 628,71 € |
| 60 | 15,27483 € | 916,49 € |
| 100 | 14,73440 € | 1.473,44 € |
| 260 | 13,77477 € | 3.581,44 € |
| 500 | 13,15442 € | 6.577,21 € |
| Unit Price without VAT: | 20,40000 € |
|---|---|
| Unit Price with VAT: | 24,27600 € |

