


2195640020 | |
|---|---|
DigiKey Part Number | 900-2195640020-ND |
Manufacturer | |
Manufacturer Product Number | 2195640020 |
Description | CONN RCPT 35POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 35 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 5 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,96000 € | 35,96 € |
| 20 | 29,10700 € | 582,14 € |
| 40 | 27,71875 € | 1.108,75 € |
| 60 | 26,93750 € | 1.616,25 € |
| 100 | 25,98500 € | 2.598,50 € |
| 260 | 24,29300 € | 6.316,18 € |
| Unit Price without VAT: | 35,96000 € |
|---|---|
| Unit Price with VAT: | 42,79240 € |

