
2195640016 | |
|---|---|
DigiKey Part Number | 900-2195640016-ND |
Manufacturer | |
Manufacturer Product Number | 2195640016 |
Description | CONN RCPT 31POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640016 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 31 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,87000 € | 24,87 € |
| 10 | 21,13700 € | 211,37 € |
| 35 | 19,34914 € | 677,22 € |
| 70 | 18,42600 € | 1.289,82 € |
| 105 | 17,90676 € | 1.880,21 € |
| 280 | 16,71075 € | 4.679,01 € |
| 525 | 15,98693 € | 8.393,14 € |
| Unit Price without VAT: | 24,87000 € |
|---|---|
| Unit Price with VAT: | 29,59530 € |

