


2195640014 | |
|---|---|
DigiKey Part Number | 900-2195640014-ND |
Manufacturer | |
Manufacturer Product Number | 2195640014 |
Description | CONN RCPT 19POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 19 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 5 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,07000 € | 19,07 € |
| 10 | 16,20900 € | 162,09 € |
| 25 | 15,19440 € | 379,86 € |
| 50 | 14,46940 € | 723,47 € |
| 100 | 13,77920 € | 1.377,92 € |
| 250 | 12,91736 € | 3.229,34 € |
| 500 | 12,30164 € | 6.150,82 € |
| Unit Price without VAT: | 19,07000 € |
|---|---|
| Unit Price with VAT: | 22,69330 € |

