


2195640012 | |
|---|---|
DigiKey Part Number | 900-2195640012-ND |
Manufacturer | |
Manufacturer Product Number | 2195640012 |
Description | CONN RCPT 17POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640012 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 17 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,89000 € | 12,89 € |
| 10 | 10,95500 € | 109,55 € |
| 35 | 10,02829 € | 350,99 € |
| 70 | 9,54957 € | 668,47 € |
| 105 | 9,28048 € | 974,45 € |
| 280 | 8,66043 € | 2.424,92 € |
| 525 | 8,28505 € | 4.349,65 € |
| 1.015 | 7,90902 € | 8.027,66 € |
| Unit Price without VAT: | 12,89000 € |
|---|---|
| Unit Price with VAT: | 15,33910 € |

