
2195640011 | |
|---|---|
DigiKey Part Number | 900-2195640011-ND |
Manufacturer | |
Manufacturer Product Number | 2195640011 |
Description | CONN RCPT 16POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640011 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| 10 | 10,56300 € | 105,63 € |
| 45 | 9,49911 € | 427,46 € |
| 90 | 9,04567 € | 814,11 € |
| 135 | 8,79067 € | 1.186,74 € |
| 270 | 8,37141 € | 2.260,28 € |
| 540 | 7,97231 € | 4.305,05 € |
| 1.035 | 7,61510 € | 7.881,63 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 14,79170 € |

