
2195640009 | |
|---|---|
DigiKey Part Number | 900-2195640009-ND |
Manufacturer | |
Manufacturer Product Number | 2195640009 |
Description | CONN RCPT 9POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640009 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 9 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 € | 29,40 € |
| 15 | 24,28667 € | 364,30 € |
| 30 | 23,12767 € | 693,83 € |
| 60 | 22,02433 € | 1.321,46 € |
| 105 | 21,17257 € | 2.223,12 € |
| 255 | 19,88910 € | 5.071,72 € |
| Unit Price without VAT: | 29,40000 € |
|---|---|
| Unit Price with VAT: | 34,98600 € |

