
2195640007 | |
|---|---|
DigiKey Part Number | 900-2195640007-ND |
Manufacturer | |
Manufacturer Product Number | 2195640007 |
Description | CONN RCPT 7POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640007 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 7 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 € | 23,78 € |
| 20 | 19,24900 € | 384,98 € |
| 40 | 18,33075 € | 733,23 € |
| 60 | 17,81383 € | 1.068,83 € |
| 100 | 17,18370 € | 1.718,37 € |
| 260 | 16,06465 € | 4.176,81 € |
| 500 | 15,34128 € | 7.670,64 € |
| Unit Price without VAT: | 23,78000 € |
|---|---|
| Unit Price with VAT: | 28,29820 € |

