
2195640005 | |
|---|---|
DigiKey Part Number | 900-2195640005-ND |
Manufacturer | |
Manufacturer Product Number | 2195640005 |
Description | CONN RCPT 5POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640005 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,32000 € | 15,32 € |
| 10 | 13,02300 € | 130,23 € |
| 30 | 12,05133 € | 361,54 € |
| 60 | 11,47633 € | 688,58 € |
| 120 | 10,92883 € | 1.311,46 € |
| 270 | 10,32156 € | 2.786,82 € |
| 510 | 9,86914 € | 5.033,26 € |
| Unit Price without VAT: | 15,32000 € |
|---|---|
| Unit Price with VAT: | 18,23080 € |

