
2195640003 | |
|---|---|
DigiKey Part Number | 900-2195640003-ND |
Manufacturer | |
Manufacturer Product Number | 2195640003 |
Description | CONN RCPT 3POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640003 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,61000 € | 12,61 € |
| 10 | 10,71700 € | 107,17 € |
| 40 | 9,71775 € | 388,71 € |
| 80 | 9,25400 € | 740,32 € |
| 120 | 8,99317 € | 1.079,18 € |
| 280 | 8,47171 € | 2.372,08 € |
| 520 | 8,11006 € | 4.217,23 € |
| 1.000 | 7,74487 € | 7.744,87 € |
| Unit Price without VAT: | 12,61000 € |
|---|---|
| Unit Price with VAT: | 15,00590 € |

