


2195640002 | |
|---|---|
DigiKey Part Number | 900-2195640002-ND |
Manufacturer | |
Manufacturer Product Number | 2195640002 |
Description | CONN RCPT 2POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640002 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,69000 € | 9,69 € |
| 10 | 8,23400 € | 82,34 € |
| 25 | 7,71800 € | 192,95 € |
| 50 | 7,34940 € | 367,47 € |
| 100 | 6,99880 € | 699,88 € |
| 250 | 6,56076 € | 1.640,19 € |
| 500 | 6,24790 € | 3.123,95 € |
| 1.000 | 5,95004 € | 5.950,04 € |
| Unit Price without VAT: | 9,69000 € |
|---|---|
| Unit Price with VAT: | 11,53110 € |

