


2195630040 | |
|---|---|
DigiKey Part Number | 900-2195630040-ND |
Manufacturer | |
Manufacturer Product Number | 2195630040 |
Description | CONN RCPT 10POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630040 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,42000 € | 31,42 € |
| 16 | 25,83000 € | 413,28 € |
| 32 | 24,59781 € | 787,13 € |
| 64 | 23,42438 € | 1.499,16 € |
| 112 | 22,51839 € | 2.522,06 € |
| 256 | 21,24422 € | 5.438,52 € |
| Unit Price without VAT: | 31,42000 € |
|---|---|
| Unit Price with VAT: | 37,38980 € |

