
2195630037 | |
|---|---|
DigiKey Part Number | 900-2195630037-ND |
Manufacturer | |
Manufacturer Product Number | 2195630037 |
Description | CONN RCPT 7POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 7 | |
Pitch | - | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,39000 € | 23,39 € |
| 24 | 18,69167 € | 448,60 € |
| 48 | 17,79938 € | 854,37 € |
| 72 | 17,29778 € | 1.245,44 € |
| 120 | 16,68592 € | 2.002,31 € |
| 264 | 15,78394 € | 4.166,96 € |
| 504 | 15,08101 € | 7.600,83 € |
| Unit Price without VAT: | 23,39000 € |
|---|---|
| Unit Price with VAT: | 27,83410 € |

