


2195630035 | |
|---|---|
DigiKey Part Number | 900-2195630035-ND |
Manufacturer | |
Manufacturer Product Number | 2195630035 |
Description | CONN RCPT 5POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630035 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 € | 17,73 € |
| 10 | 15,06100 € | 150,61 € |
| 36 | 13,75917 € | 495,33 € |
| 72 | 13,10250 € | 943,38 € |
| 108 | 12,73315 € | 1.375,18 € |
| 252 | 11,99488 € | 3.022,71 € |
| 504 | 11,42312 € | 5.757,25 € |
| Unit Price without VAT: | 17,73000 € |
|---|---|
| Unit Price with VAT: | 21,09870 € |

