
2195630033 | |
|---|---|
DigiKey Part Number | 900-2195630033-ND |
Manufacturer | |
Manufacturer Product Number | 2195630033 |
Description | CONN RCPT 3POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630033 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 € | 11,89 € |
| 10 | 10,10200 € | 101,02 € |
| 25 | 9,46880 € | 236,72 € |
| 60 | 8,90167 € | 534,10 € |
| 120 | 8,47692 € | 1.017,23 € |
| 300 | 7,94663 € | 2.383,99 € |
| 540 | 7,62413 € | 4.117,03 € |
| 1.020 | 7,29002 € | 7.435,82 € |
| Unit Price without VAT: | 11,89000 € |
|---|---|
| Unit Price with VAT: | 14,14910 € |

