
2195630031 | |
|---|---|
DigiKey Part Number | 900-2195630031-ND |
Manufacturer | |
Manufacturer Product Number | 2195630031 |
Description | CONN RCPT 1POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630031 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 5,30400 € | 53,04 € |
| 25 | 4,97200 € | 124,30 € |
| 50 | 4,73440 € | 236,72 € |
| 164 | 4,35378 € | 714,02 € |
| 328 | 4,14607 € | 1.359,91 € |
| 656 | 3,94831 € | 2.590,09 € |
| 1.148 | 3,79560 € | 4.357,35 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |

