
2195630030 | |
|---|---|
DigiKey Part Number | 900-2195630030-ND |
Manufacturer | |
Manufacturer Product Number | 2195630030 |
Description | CONN RCPT 40POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630030 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,92000 € | 40,92 € |
| 12 | 34,33000 € | 411,96 € |
| 36 | 31,77083 € | 1.143,75 € |
| 60 | 30,64683 € | 1.838,81 € |
| 108 | 29,40315 € | 3.175,54 € |
| 252 | 27,69933 € | 6.980,23 € |
| Unit Price without VAT: | 40,92000 € |
|---|---|
| Unit Price with VAT: | 48,69480 € |

