
2195630027 | |
|---|---|
DigiKey Part Number | 900-2195630027-ND |
Manufacturer | |
Manufacturer Product Number | 2195630027 |
Description | CONN RCPT 34POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 34 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630027 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,88000 € | 32,88 € |
| 20 | 26,61700 € | 532,34 € |
| 40 | 25,34700 € | 1.013,88 € |
| 60 | 24,63267 € | 1.477,96 € |
| 100 | 23,76160 € | 2.376,16 € |
| 260 | 22,21431 € | 5.775,72 € |
| Unit Price without VAT: | 32,88000 € |
|---|---|
| Unit Price with VAT: | 39,12720 € |

