
2195630026 | |
|---|---|
DigiKey Part Number | 900-2195630026-ND |
Manufacturer | |
Manufacturer Product Number | 2195630026 |
Description | CONN RCPT 32POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630026 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 32 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,29000 € | 23,29 € |
| 24 | 18,61167 € | 446,68 € |
| 48 | 17,72354 € | 850,73 € |
| 72 | 17,22389 € | 1.240,12 € |
| 120 | 16,61467 € | 1.993,76 € |
| 264 | 15,71667 € | 4.149,20 € |
| 504 | 15,01669 € | 7.568,41 € |
| Unit Price without VAT: | 23,29000 € |
|---|---|
| Unit Price with VAT: | 27,71510 € |

