
2195630023 | |
|---|---|
DigiKey Part Number | 900-2195630023-ND |
Manufacturer | |
Manufacturer Product Number | 2195630023 |
Description | CONN RCPT 21POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630023 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 21 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,40000 € | 20,40 € |
| 16 | 16,76750 € | 268,28 € |
| 32 | 15,96719 € | 510,95 € |
| 64 | 15,20531 € | 973,14 € |
| 112 | 14,61705 € | 1.637,11 € |
| 256 | 13,78980 € | 3.530,19 € |
| 512 | 13,13246 € | 6.723,82 € |
| Unit Price without VAT: | 20,40000 € |
|---|---|
| Unit Price with VAT: | 24,27600 € |

