
2195630022 | |
|---|---|
DigiKey Part Number | 900-2195630022-ND |
Manufacturer | |
Manufacturer Product Number | 2195630022 |
Description | CONN RCPT 19POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630022 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 19 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,41000 € | 20,41 € |
| 20 | 16,51550 € | 330,31 € |
| 40 | 15,72750 € | 629,10 € |
| 60 | 15,28417 € | 917,05 € |
| 100 | 14,74350 € | 1.474,35 € |
| 260 | 13,78319 € | 3.583,63 € |
| 500 | 13,16254 € | 6.581,27 € |
| Unit Price without VAT: | 20,41000 € |
|---|---|
| Unit Price with VAT: | 24,28790 € |

