


2195630020 | |
|---|---|
DigiKey Part Number | 900-2195630020-ND |
Manufacturer | |
Manufacturer Product Number | 2195630020 |
Description | CONN RCPT 35POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630020 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 35 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,52000 € | 35,52 € |
| 16 | 29,20125 € | 467,22 € |
| 32 | 27,80813 € | 889,86 € |
| 64 | 26,48203 € | 1.694,85 € |
| 112 | 25,45768 € | 2.851,26 € |
| 256 | 24,01723 € | 6.148,41 € |
| Unit Price without VAT: | 35,52000 € |
|---|---|
| Unit Price with VAT: | 42,26880 € |

