
2195630016 | |
|---|---|
DigiKey Part Number | 900-2195630016-ND |
Manufacturer | |
Manufacturer Product Number | 2195630016 |
Description | CONN RCPT 31POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630016 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 31 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,07000 € | 25,07 € |
| 10 | 21,30600 € | 213,06 € |
| 32 | 19,62750 € | 628,08 € |
| 64 | 18,69125 € | 1.196,24 € |
| 128 | 17,79977 € | 2.278,37 € |
| 256 | 16,95113 € | 4.339,49 € |
| 512 | 16,14324 € | 8.265,34 € |
| Unit Price without VAT: | 25,07000 € |
|---|---|
| Unit Price with VAT: | 29,83330 € |

