


2195630014 | |
|---|---|
DigiKey Part Number | 900-2195630014-ND |
Manufacturer | |
Manufacturer Product Number | 2195630014 |
Description | CONN RCPT 19POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630014 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 19 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,83000 € | 18,83 € |
| 24 | 15,04875 € | 361,17 € |
| 48 | 14,33083 € | 687,88 € |
| 72 | 13,92681 € | 1.002,73 € |
| 120 | 13,43408 € | 1.612,09 € |
| 264 | 12,70784 € | 3.354,87 € |
| 504 | 12,14188 € | 6.119,51 € |
| Unit Price without VAT: | 18,83000 € |
|---|---|
| Unit Price with VAT: | 22,40770 € |

