


2195630009 | |
|---|---|
DigiKey Part Number | 900-2195630009-ND |
Manufacturer | |
Manufacturer Product Number | 2195630009 |
Description | CONN RCPT 9POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630009 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 9 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,45000 € | 24,45 € |
| 16 | 20,10625 € | 321,70 € |
| 32 | 19,14688 € | 612,70 € |
| 64 | 18,23344 € | 1.166,94 € |
| 112 | 17,52813 € | 1.963,15 € |
| 256 | 16,53605 € | 4.233,23 € |
| 512 | 15,74797 € | 8.062,96 € |
| Unit Price without VAT: | 24,45000 € |
|---|---|
| Unit Price with VAT: | 29,09550 € |

