
2195630007 | |
|---|---|
DigiKey Part Number | 900-2195630007-ND |
Manufacturer | |
Manufacturer Product Number | 2195630007 |
Description | CONN RCPT 7POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630007 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 7 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,10000 € | 20,10 € |
| 20 | 16,26550 € | 325,31 € |
| 40 | 15,48950 € | 619,58 € |
| 60 | 15,05300 € | 903,18 € |
| 100 | 14,52040 € | 1.452,04 € |
| 260 | 13,57469 € | 3.529,42 € |
| 500 | 12,96336 € | 6.481,68 € |
| Unit Price without VAT: | 20,10000 € |
|---|---|
| Unit Price with VAT: | 23,91900 € |

